ETA Thermal Circuit Breaker - 3120 2 Pole 50 V dc, 240V ac Voltage Rating Snap In, 1A Current Rating

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
175-0381
Mfr. Part No.:
3120-F521-P7T1-W01D-1A-A04010111M
Brand:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Current Rating

1A

Number of Poles

2

Voltage Rating

50 V dc, 240V ac

Width

36.2mm

Series

3120

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Rated AC Voltage

240V

Mounting Style

Snap In

Overall Depth

42mm

Overall Length

48mm

Mounting Hole Size

44.5 x 22mm

Terminal Contact Type

Screw

Overall Dimensions

48 x 25 x 42mm

Breaking Capacity at Maximum Voltage Rating

1000 A @ 50 V dc, 5000 A @ 250 V ac

Circuit Breaker Type

Thermal Circuit Breaker

COO (Country of Origin):
DE
The 3120 circuit breaker/switch combination is an ON/OFF switch with integral overcurrent protection (S-type TO CBE). The trip element is a bimetal. Type 3120 is ideally suited for overload protection of motors, pumps, transformers and cables.

Product characteristics:
rocker or push button actuation
single pole and double pole versions
reliable switching behaviour (positively trip-free)
convenient snap-in mounting
international approvals
Options and add-on modules:
illumination
water splash protection
auxiliary contacts
under voltage trip
remote trip
magnetic trip (see thermal-magnetic circuit breakers)
push-in terminals
Appliance inlet module

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy