Schurter Thermal Magnetic Circuit Breaker - T12 Single Pole 240V ac Voltage Rating, 1A Current Rating
- RS Stock No.:
- 173-9801
- Mfr. Part No.:
- 4410.0172
- Brand:
- Schurter
Stock information currently inaccessible
- RS Stock No.:
- 173-9801
- Mfr. Part No.:
- 4410.0172
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 1A | |
| Number of Poles | 1 | |
| Voltage Rating | 240V ac | |
| Series | T12 | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 1A | ||
Number of Poles 1 | ||
Voltage Rating 240V ac | ||
Series T12 | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CH
