Schneider Electric Acti 9 Thermal Magnetic Circuit Breaker - iC60H 3 Pole DIN Rail Mount, 16A Current Rating
- RS Stock No.:
- 125-1375
- Mfr. Part No.:
- A9C65316
- Brand:
- Schneider Electric
- RS Stock No.:
- 125-1375
- Mfr. Part No.:
- A9C65316
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 16A | |
| Number of Poles | 3 | |
| Range | Acti 9 | |
| Series | iC60H | |
| Application | Commercial, Residential | |
| Tripping Mechanism | Thermal-Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 24 V ac, 48 V ac, 230 V ac | |
| Mounting Style | DIN Rail Mount | |
| Overall Depth | 84mm | |
| Breaking Capacity at Maximum Voltage Rating | 15 kA @ 380 → 415 V ac, 30 kA @ 220 → 240 V ac | |
| Overall Dimensions | 99 x 77 x 84mm | |
| Priced to Clear | Yes | |
| Circuit Breaker Type | MCB | |
| Terminal Contact Type | Screw | |
| Special Features | Acti 9 Reflex iC60 DIN Rail Integrated Control Circuit Breaker, Class-2 Insulation, Direct Interface with a PLC, Integrated Padlocking Facility, Integrated Remote Control with Three Modes of Operation, VisiSafe for Secure Operation & Maintenance Operations, VisiTrip for Rapid Detection | |
| Overall Length | 99mm | |
| Rated DC Voltage | 24 V dc, 48 V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 16A | ||
Number of Poles 3 | ||
Range Acti 9 | ||
Series iC60H | ||
Application Commercial, Residential | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 24 V ac, 48 V ac, 230 V ac | ||
Mounting Style DIN Rail Mount | ||
Overall Depth 84mm | ||
Breaking Capacity at Maximum Voltage Rating 15 kA @ 380 → 415 V ac, 30 kA @ 220 → 240 V ac | ||
Overall Dimensions 99 x 77 x 84mm | ||
Priced to Clear Yes | ||
Circuit Breaker Type MCB | ||
Terminal Contact Type Screw | ||
Special Features Acti 9 Reflex iC60 DIN Rail Integrated Control Circuit Breaker, Class-2 Insulation, Direct Interface with a PLC, Integrated Padlocking Facility, Integrated Remote Control with Three Modes of Operation, VisiSafe for Secure Operation & Maintenance Operations, VisiTrip for Rapid Detection | ||
Overall Length 99mm | ||
Rated DC Voltage 24 V dc, 48 V dc | ||
- COO (Country of Origin):
- ES
