Schneider Electric Acti 9 Thermal Magnetic Circuit Breaker - iC60H 4 Pole DIN Rail Mount, 10A Current Rating

Stock information currently inaccessible
RS Stock No.:
125-1366
Mfr. Part No.:
A9C64410
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

10A

Range

Acti 9

Number of Poles

4

Series

iC60H

Application

Commercial, Residential

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Type B

Mounting Style

DIN Rail Mount

Overall Length

117mm

Terminal Contact Type

Screw

Overall Dimensions

117 x 77 x 84mm

Priced to Clear

Yes

Circuit Breaker Type

MCB

Overall Depth

84mm

Special Features

Acti 9 Reflex iC60 DIN Rail Integrated Control Circuit Breaker, Class-2 Insulation, Direct Interface with a PLC, Integrated Padlocking Facility, Integrated Remote Control with Three Modes of Operation, VisiSafe for Secure Operation & Maintenance Operations, VisiTrip for Rapid Detection

Breaking Capacity at Maximum Voltage Rating

15 kA @ 380 → 415 V ac, 30 kA @ 220 → 240 V ac

COO (Country of Origin):
ES

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy