Mueller Electric Test lead, 500V, Black, 90cm Lead Length
- RS Stock No.:
- 888-4461
- Mfr. Part No.:
- BU-7044-B-36-0
- Brand:
- Mueller Electric
Stock information currently inaccessible
- RS Stock No.:
- 888-4461
- Mfr. Part No.:
- BU-7044-B-36-0
- Brand:
- Mueller Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 90cm | |
| Colour | Black | |
| Voltage Rating | 500V | |
| Connector A Gender | Male | |
| Connector B Gender | Male | |
| Connector A Stackable | Yes | |
| Connector B Stackable | Yes | |
| Connector A Orientation | Straight | |
| Connector B Orientation | Straight | |
| Contact Material | Beryllium Copper (Spring) | |
| Insulation Material | PP | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 90cm | ||
Colour Black | ||
Voltage Rating 500V | ||
Connector A Gender Male | ||
Connector B Gender Male | ||
Connector A Stackable Yes | ||
Connector B Stackable Yes | ||
Connector A Orientation Straight | ||
Connector B Orientation Straight | ||
Contact Material Beryllium Copper (Spring) | ||
Insulation Material PP | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
