Red Test lead, Male, 300V ac Rating - 0.9m Length

Stock information currently inaccessible
RS Stock No.:
888-4455
Mfr. Part No.:
BU-7031-B-36-2
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Lead Length

0.9m

Colour

Red

Voltage Rating

300V ac

Connector B Gender

Male

Connector A Shrouded

Yes

Connector B Stackable

Yes

Connector B Orientation

Straight

Contact Material

Beryllium Copper, Brass

Insulation Material

PVC

RoHS Status: Not Applicable

COO (Country of Origin):
US