Mueller Electric Test lead, 500V, Red, 90cm Lead Length

Stock information currently inaccessible
RS Stock No.:
888-4449
Mfr. Part No.:
BU-7020-B-36-2
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Lead Length

90cm

Colour

Red

Voltage Rating

500V

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper (Spring)

Insulation Material

ABS (Dual Plug), PP Single Plug)

RoHS Status: Not Applicable

COO (Country of Origin):
US