Mueller Electric Test lead, 300V, Red, 0.6m Lead Length
- RS Stock No.:
- 888-4427
- Mfr. Part No.:
- BU-7014-B-24-2
- Brand:
- Mueller Electric
Stock information currently inaccessible
- RS Stock No.:
- 888-4427
- Mfr. Part No.:
- BU-7014-B-24-2
- Brand:
- Mueller Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 0.6m | |
| Colour | Red | |
| Voltage Rating | 300V | |
| Connector A Gender | Male | |
| Insulation Material | Nylon (Plunger), PP (Plug) | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 0.6m | ||
Colour Red | ||
Voltage Rating 300V | ||
Connector A Gender Male | ||
Insulation Material Nylon (Plunger), PP (Plug) | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
