Mueller Electric Test lead, 5A, 300V ac, Black, 101.6mm Lead Length
- RS Stock No.:
- 888-4291
- Mfr. Part No.:
- BU-5144-A-4-0
- Brand:
- Mueller Electric
Stock information currently inaccessible
- RS Stock No.:
- 888-4291
- Mfr. Part No.:
- BU-5144-A-4-0
- Brand:
- Mueller Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 101.6mm | |
| Current Rating | 5A | |
| Colour | Black | |
| Voltage Rating | 300V ac | |
| Connector A Gender | Male | |
| Connector B Gender | Male | |
| Connector A Orientation | Straight | |
| Connector B Orientation | Straight | |
| Contact Material | Brass | |
| Insulation Material | PVC | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 101.6mm | ||
Current Rating 5A | ||
Colour Black | ||
Voltage Rating 300V ac | ||
Connector A Gender Male | ||
Connector B Gender Male | ||
Connector A Orientation Straight | ||
Connector B Orientation Straight | ||
Contact Material Brass | ||
Insulation Material PVC | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- US
