Mueller Electric Test lead, 300V, Black, 0.9m Lead Length
- RS Stock No.:
- 888-4045
- Mfr. Part No.:
- BU-3070-C-36-0
- Brand:
- Mueller Electric
Stock information currently inaccessible
- RS Stock No.:
- 888-4045
- Mfr. Part No.:
- BU-3070-C-36-0
- Brand:
- Mueller Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 0.9m | |
| Colour | Black | |
| Voltage Rating | 300V | |
| Connector B Gender | Male | |
| Connector A Shrouded | Yes | |
| Connector B Stackable | Yes | |
| Connector B Orientation | Straight | |
| Contact Material | Beryllium Copper (Plug), Steel (Clip) | |
| Insulation Material | PVC | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 0.9m | ||
Colour Black | ||
Voltage Rating 300V | ||
Connector B Gender Male | ||
Connector A Shrouded Yes | ||
Connector B Stackable Yes | ||
Connector B Orientation Straight | ||
Contact Material Beryllium Copper (Plug), Steel (Clip) | ||
Insulation Material PVC | ||
Non Compliant
- COO (Country of Origin):
- US
