Mueller Electric Test lead, 10A, 300V, Black, 0.9m Lead Length
- RS Stock No.:
- 888-4027
- Mfr. Part No.:
- BU-3030-A-36-0
- Brand:
- Mueller Electric
Stock information currently inaccessible
- RS Stock No.:
- 888-4027
- Mfr. Part No.:
- BU-3030-A-36-0
- Brand:
- Mueller Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 0.9m | |
| Current Rating | 10A | |
| Colour | Black | |
| Voltage Rating | 300V | |
| Connector A Shrouded | Yes | |
| Connector B Shrouded | Yes | |
| Connector B Orientation | Straight | |
| Contact Material | Steel | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 0.9m | ||
Current Rating 10A | ||
Colour Black | ||
Voltage Rating 300V | ||
Connector A Shrouded Yes | ||
Connector B Shrouded Yes | ||
Connector B Orientation Straight | ||
Contact Material Steel | ||
Insulation Material PVC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
