Mueller Electric BU-2741-D-48-2 Test Lead, ARM Cortex-R5F, 10A
- RS Stock No.:
- 888-3998
- Mfr. Part No.:
- BU-2741-D-48-2
- Brand:
- Mueller Electric
Bulk discount available
Subtotal (1 unit)*
£8.99
(exc. VAT)
£10.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.99 |
| 10 - 49 | £8.54 |
| 50 - 99 | £8.09 |
| 100 - 199 | £7.64 |
| 200 + | £7.19 |
*price indicative
- RS Stock No.:
- 888-3998
- Mfr. Part No.:
- BU-2741-D-48-2
- Brand:
- Mueller Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Type | Test Lead | |
| Product Type | Multimeter Test Lead | |
| Current | 10A | |
| Lead Length | 1.2m | |
| Safety Category Voltage | 300V | |
| Maximum Operating Temperature | 90°C | |
| Safety Category Level | ARM Cortex-R5F | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Type Test Lead | ||
Product Type Multimeter Test Lead | ||
Current 10A | ||
Lead Length 1.2m | ||
Safety Category Voltage 300V | ||
Maximum Operating Temperature 90°C | ||
Safety Category Level ARM Cortex-R5F | ||
Standards/Approvals RoHS Compliant | ||
Mueller Plug to Plug
Mueller range of stackable plug to plug test leads. This range of test leads feature a PVC insulated wire, available in various lengths, and a nickel plated nine leaf cage spring banana plug.
Stackable Banana Plug on both ends
Hands free testing at 300V Category II, 5 Amps
Related links
- Mueller Electric BU-2641-D-48-0 (BLACK) Test Lead 10A
- Mueller Electric BU-2243-D-48-2 Test Probe Lead, 20A
- Mueller Electric BU-2641-D-48-0 Test Probe Lead, 10A
- Martindale, Model EZ365 Socket Tester 30mA 230 V ARM Cortex-R5F
- Mueller Electric BU-2243-D-48-0 Test Probe Lead, 20A
- Gossen Metrawatt M507C Insulation Measuring Instrument 1000 V Max Flange Head
- Mueller Electric Test Lead 10A Red, 48 in Lead Length
- Mueller Electric Test Lead 10A Red, 1.2 m Lead Length


