Mueller Electric Test lead, 20A, 3kV, Black, 25cm Lead Length
- RS Stock No.:
- 888-3991
- Mfr. Part No.:
- BU-2929-M-10-0
- Brand:
- Mueller Electric
Stock information currently inaccessible
- RS Stock No.:
- 888-3991
- Mfr. Part No.:
- BU-2929-M-10-0
- Brand:
- Mueller Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 25cm | |
| Current Rating | 20A | |
| Colour | Black | |
| Voltage Rating | 3kV | |
| Connector A Gender | Male | |
| Connector B Gender | Male | |
| Connector A Stackable | Yes | |
| Connector B Stackable | Yes | |
| Connector A Orientation | Straight | |
| Connector B Orientation | Straight | |
| Contact Material | Beryllium Copper (Spring), Brass (Body) | |
| Insulation Material | PVC, Silicone | |
| Maximum Operating Temperature | +150°C | |
| Operating Temperature Range | -80 → +150 °C | |
| Minimum Operating Temperature | -80°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 25cm | ||
Current Rating 20A | ||
Colour Black | ||
Voltage Rating 3kV | ||
Connector A Gender Male | ||
Connector B Gender Male | ||
Connector A Stackable Yes | ||
Connector B Stackable Yes | ||
Connector A Orientation Straight | ||
Connector B Orientation Straight | ||
Contact Material Beryllium Copper (Spring), Brass (Body) | ||
Insulation Material PVC, Silicone | ||
Maximum Operating Temperature +150°C | ||
Operating Temperature Range -80 → +150 °C | ||
Minimum Operating Temperature -80°C | ||
- COO (Country of Origin):
- CN
