Mueller Electric Test lead, 5A, 300V, Red, 0.6m Lead Length

Stock information currently inaccessible
RS Stock No.:
888-3806
Mfr. Part No.:
BU-1120-A-24-2
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Lead Length

0.6m

Current Rating

5A

Colour

Red

Voltage Rating

300V

Connector A Gender

Male

Insulation Material

PVC

Operating Temperature Range

-25 → +105 °C

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy