Mueller Electric Test lead, 5A, 300V, Red, 0.6m Lead Length
- RS Stock No.:
- 888-3796
- Mfr. Part No.:
- BU-1111-A-24-2
- Brand:
- Mueller Electric
Stock information currently inaccessible
- RS Stock No.:
- 888-3796
- Mfr. Part No.:
- BU-1111-A-24-2
- Brand:
- Mueller Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 0.6m | |
| Current Rating | 5A | |
| Colour | Red | |
| Voltage Rating | 300V | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | -25°C | |
| Operating Temperature Range | -25 → +105 °C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 0.6m | ||
Current Rating 5A | ||
Colour Red | ||
Voltage Rating 300V | ||
Insulation Material PVC | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +105 °C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
