Staubli, 19A, 600 → 1000V, Black, 500mm Lead Length
- RS Stock No.:
- 811-2836
- Mfr. Part No.:
- 28.0126-050-21
- Brand:
- Staubli
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.78
(exc. VAT)
£15.34
(inc. VAT)
- RS Stock No.:
- 811-2836
- Mfr. Part No.:
- 28.0126-050-21
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 500mm | |
| Current Rating | 19A | |
| Test Lead Type | 4 mm Connector Test Leads | |
| Colour | Black | |
| Voltage Rating | 600 → 1000V | |
| Connector A Gender | Male | |
| Connector B Gender | Male | |
| Connector A Shrouded | Yes | |
| Connector B Shrouded | Yes | |
| Connector A Orientation | Straight | |
| Connector B Orientation | Straight | |
| Contact Material | Gold | |
| Insulation Material | Silicone | |
| Safety Category | CAT II 1000 V, CAT III 600V | |
| Safety Category Level | CAT II, CAT III | |
| Safety Category Voltage | 600 V, 1000V | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 500mm | ||
Current Rating 19A | ||
Test Lead Type 4 mm Connector Test Leads | ||
Colour Black | ||
Voltage Rating 600 → 1000V | ||
Connector A Gender Male | ||
Connector B Gender Male | ||
Connector A Shrouded Yes | ||
Connector B Shrouded Yes | ||
Connector A Orientation Straight | ||
Connector B Orientation Straight | ||
Contact Material Gold | ||
Insulation Material Silicone | ||
Safety Category CAT II 1000 V, CAT III 600V | ||
Safety Category Level CAT II, CAT III | ||
Safety Category Voltage 600 V, 1000V | ||
- COO (Country of Origin):
- CH

