Staubli, 32A, 600 → 1000V, Red, 500mm Lead Length

Stock information currently inaccessible
RS Stock No.:
811-2808
Mfr. Part No.:
28.0124-050-22
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Lead Length

500mm

Current Rating

32A

Test Lead Type

4 mm Connector Test Leads

Colour

Red

Voltage Rating

600 → 1000V

Connector A Gender

Male

Connector B Gender

Male

Connector A Shrouded

Yes

Connector B Shrouded

Yes

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Gold

Safety Category

CAT II 1000 V, CAT III 600V

Insulation Material

PVC

Safety Category Level

CAT II, CAT III

Safety Category Voltage

600 V, 1000V

COO (Country of Origin):
CH