Hirschmann Test & Measurement, 32A, 1000V ac/dc, Violet, 2m Lead Length

Unavailable
RS will no longer stock this product.
RS Stock No.:
787-2607
Mfr. Part No.:
934077109
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

2m

Current Rating

32A

Test Lead Type

4 mm Connector Test Leads

Colour

Violet

Voltage Rating

1000V ac/dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Shrouded

Yes

Connector B Shrouded

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Nickel Plated Beryllium Copper

Insulation Material

PVC

Operating Temperature Range

-15 → +70 °C

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Safety Category Level

CAT III

COO (Country of Origin):
DE