Hirschmann Test & Measurement, 16A, 60V dc, Yellow, 2m Lead Length

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
509-6494
Mfr. Part No.:
934094103
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

2m

Current Rating

16A

Colour

Yellow

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper, Brass

Insulation Material

Silicone

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Maximum Operating Temperature

+70°C

RoHS Status: Not Applicable