Staubli BNC Test Lead, 300V, Black, Red, 1m Lead Length
- RS Stock No.:
- 507-1120
- Mfr. Part No.:
- 67.9800-100
- Brand:
- Staubli
Stock information currently inaccessible
- RS Stock No.:
- 507-1120
- Mfr. Part No.:
- 67.9800-100
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 1m | |
| Test Lead Type | 4 mm Connector Test Leads | |
| Colour | Black, Red | |
| Voltage Rating | 300 V, 600V | |
| Connector A Gender | Male | |
| Connector B Gender | Male | |
| Connector A Orientation | Straight | |
| Connector B Orientation | Straight | |
| Safety Category | CAT II 600 V, CAT III 300V | |
| Insulation Material | PVC | |
| Safety Category Level | CAT II, CAT III | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +70°C | |
| Safety Category Voltage | 300 V, 600V | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 1m | ||
Test Lead Type 4 mm Connector Test Leads | ||
Colour Black, Red | ||
Voltage Rating 300 V, 600V | ||
Connector A Gender Male | ||
Connector B Gender Male | ||
Connector A Orientation Straight | ||
Connector B Orientation Straight | ||
Safety Category CAT II 600 V, CAT III 300V | ||
Insulation Material PVC | ||
Safety Category Level CAT II, CAT III | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +70°C | ||
Safety Category Voltage 300 V, 600V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
