Hirschmann Test & Measurement Test lead, 16A, 1000V ac/dc, Red, 1m Lead Length
- RS Stock No.:
- 343-3346
- Mfr. Part No.:
- 934095101
- Brand:
- Hirschmann Test & Measurement
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 343-3346
- Mfr. Part No.:
- 934095101
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 1m | |
| Current Rating | 16A | |
| Colour | Red | |
| Voltage Rating | 1000V ac/dc | |
| Connector A Gender | Male | |
| Connector B Gender | Male | |
| Connector A Orientation | Straight | |
| Connector B Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Insulation Material | PVC | |
| Safety Category | CAT II 1000 V | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 1000V | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -15°C | |
| Operating Temperature Range | -15 → +70 °C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 1m | ||
Current Rating 16A | ||
Colour Red | ||
Voltage Rating 1000V ac/dc | ||
Connector A Gender Male | ||
Connector B Gender Male | ||
Connector A Orientation Straight | ||
Connector B Orientation Straight | ||
Contact Material Beryllium Copper | ||
Insulation Material PVC | ||
Safety Category CAT II 1000 V | ||
Safety Category Level CAT II | ||
Safety Category Voltage 1000V | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -15°C | ||
Operating Temperature Range -15 → +70 °C | ||
- COO (Country of Origin):
- DE
