Staubli Test lead, 32A, 600V ac/dc, Grey, 2m Lead Length
- RS Stock No.:
- 285-8037
- Distrelec Article No.:
- 301-36-508
- Mfr. Part No.:
- 66.9408-20028
- Brand:
- Staubli
Stock information currently inaccessible
- RS Stock No.:
- 285-8037
- Distrelec Article No.:
- 301-36-508
- Mfr. Part No.:
- 66.9408-20028
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 2m | |
| Current Rating | 32A | |
| Colour | Grey | |
| Test Lead Type | 4 mm Banana Cable | |
| Voltage Rating | 600V ac/dc | |
| Connector A Gender | Plug | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 2m | ||
Current Rating 32A | ||
Colour Grey | ||
Test Lead Type 4 mm Banana Cable | ||
Voltage Rating 600V ac/dc | ||
Connector A Gender Plug | ||
- COO (Country of Origin):
- DE
The Highly flexible test leads with insulation in Silicone with stackable diameter of 4 mm. The multilam plugs on both ends with retractable sleeve to prevent accidental touching.
RoHS compliant
Related links
- Staubli Test lead 600V ac/dc 1m Lead Length
- Staubli Test Lead 32A Grey, 200 cm Lead Length
- Staubli Test Lead 19A Grey, 200 cm Lead Length
- Staubli Test Lead 32A Blue, 100 cm Lead Length
- Staubli Test Lead 32A Blue, 50 cm Lead Length
- Staubli Test Lead 32A Black, 150 cm Lead Length
- Staubli Test Lead 32A Violet, 100 cm Lead Length
- Staubli Test Lead 32A Red, 150 cm Lead Length