Staubli Test Lead 8A, 1kV, Red, Red, 2 m Lead Length
- RS Stock No.:
- 285-8028
- Distrelec Article No.:
- 140-22-390
- Mfr. Part No.:
- 66.9394-20022
- Brand:
- Staubli
Stock information currently inaccessible
- RS Stock No.:
- 285-8028
- Distrelec Article No.:
- 140-22-390
- Mfr. Part No.:
- 66.9394-20022
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Test Lead | |
| Lead Length | 2m | |
| Connector Stackable A | No | |
| Test Lead Type | 4 mm Banana Cable | |
| Colour | Red, Red | |
| Connector Orientation A | Straight | |
| Current | 8A | |
| Connector Shrouded A | Yes | |
| Connector Orientation B | Straight | |
| Voltage | 1kV | |
| Connector Shrouded B | Yes | |
| Connector Stackable B | No | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | IEC EN 61010031, RoHS Conforms | |
| Contact Material | Nickel Plated | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Voltage | 1000V | |
| Safety Category Level | CAT IV | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Test Lead | ||
Lead Length 2m | ||
Connector Stackable A No | ||
Test Lead Type 4 mm Banana Cable | ||
Colour Red, Red | ||
Connector Orientation A Straight | ||
Current 8A | ||
Connector Shrouded A Yes | ||
Connector Orientation B Straight | ||
Voltage 1kV | ||
Connector Shrouded B Yes | ||
Connector Stackable B No | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals IEC EN 61010031, RoHS Conforms | ||
Contact Material Nickel Plated | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Voltage 1000V | ||
Safety Category Level CAT IV | ||
- COO (Country of Origin):
- DE
The 4 mm Test Leads is designed for precision measurements with a rated voltage of 1000 V and CAT IV rating. The highly flexible test leads feature PVC insulation and in-line Ø 4 mm Multilam plugs, providing durability and accuracy for a wide range of applications.
High-quality test leads designed for precision measurements
Rated voltage of 1000 V and CAT IV rating for safety
Highly flexible with PVC insulation for durability
In-line Ø 4 mm Multilam plugs for accurate connections
Related links
- Staubli Test Lead 8A Red, 200 cm Lead Length
- Staubli Test Lead 8A Red, 1.5 m Lead Length
- Staubli Test Lead 19A Red, 2 m Lead Length
- Staubli Test Lead 32A Red, 2 m Lead Length
- Staubli Test Lead 32A Red, 200 cm Lead Length
- Staubli Test Lead 8A Black, 1.5 m Lead Length
- Staubli Test Lead 32A Red, 2 m Lead Length
- Staubli Test Lead 19A Red, 2 m Lead Length
