Staubli Test Lead 19A, 1kV, Black, Black, 2 m Lead Length
- RS Stock No.:
- 285-8027
- Distrelec Article No.:
- 140-22-340
- Mfr. Part No.:
- 66.9013-20021
- Brand:
- Staubli
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-8027
- Distrelec Article No.:
- 140-22-340
- Mfr. Part No.:
- 66.9013-20021
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Test Lead | |
| Lead Length | 2m | |
| Test Lead Type | 4 mm Banana Cable | |
| Colour | Black, Black | |
| Current | 19A | |
| Voltage | 1kV | |
| Connector Gender A | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Nickel Plated | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Test Lead | ||
Lead Length 2m | ||
Test Lead Type 4 mm Banana Cable | ||
Colour Black, Black | ||
Current 19A | ||
Voltage 1kV | ||
Connector Gender A Male | ||
Standards/Approvals RoHS | ||
Contact Material Nickel Plated | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- DE
The Safety test lead features touch-protected 4 mm plugs with a rigid insulating sleeve, providing reliable protection up to the rated voltage in both mated and unmated states. It ensures compatibility within the Ø 4 mm safety system, offering optimal protection and meeting safety requirements of IEC/EN 61010-031.
Highly flexible test leads with PVC or Silicone insulation
In-line Ø 4 mm Multilam plug with rigid insulating sleeve on both ends
Rated voltage/current 1000 V, CAT III / 19 A
Lead cross section 1,0 mm²
Available in lengths 50 cm, 100 cm, 150 cm, 200 cm
Variants in PVC or Silicone insulation for different needs
Related links
- Staubli Test Lead 19A Black, 2 m Lead Length
- Staubli Test Lead 19A Black, 200 cm Lead Length
- Staubli Test Lead 19A Black, 2 m Lead Length
- Staubli Test Lead 32A Black, 2 m Lead Length
- Staubli Test Lead 19A Green, 100 cm Lead Length
- Staubli Test Lead 19A Yellow, 100 cm Lead Length
- Staubli Test Lead 19A Green, 150 cm Lead Length
- Staubli Test Lead 19A Black, 200 cm Lead Length
