Staubli Test Lead 10A, 60V dc, Black, 75 mm Lead Length
- RS Stock No.:
- 285-7995
- Distrelec Article No.:
- 110-34-954
- Mfr. Part No.:
- 28.0039-00721
- Brand:
- Staubli
Subtotal (1 unit)*
£4.37
(exc. VAT)
£5.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 157 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.37 |
*price indicative
- RS Stock No.:
- 285-7995
- Distrelec Article No.:
- 110-34-954
- Mfr. Part No.:
- 28.0039-00721
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 75mm | |
| Product Type | Test Lead | |
| Connector Stackable A | Yes | |
| Current | 10A | |
| Colour | Black | |
| Test Lead Type | 2 mm Connector Test Lead | |
| Voltage | 60V dc | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Contact Material | Gold Plated | |
| Standards/Approvals | RoHS | |
| Insulation Material | PVC | |
| Safety Category Voltage | 60V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 75mm | ||
Product Type Test Lead | ||
Connector Stackable A Yes | ||
Current 10A | ||
Colour Black | ||
Test Lead Type 2 mm Connector Test Lead | ||
Voltage 60V dc | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Contact Material Gold Plated | ||
Standards/Approvals RoHS | ||
Insulation Material PVC | ||
Safety Category Voltage 60V dc, 30V dc | ||
- COO (Country of Origin):
- CH
The high flexible test lead, with PVC insulation, is designed for use in applications requiring a rated voltage/current of 30 VAC ∼ 60 VDC / 10 A. The 0.5 mm² lead cross section ensures reliable conductivity, while the stackable Ø 2 mm hollow plugs on both ends provide versatility and ease of use.
Highly flexible PVC insulated test lead
Rated voltage/current of 30 VAC ∼ 60 VDC / 10 A
0.5 mm² lead cross section for optimal conductivity
Stackable Ø 2 mm hollow plugs on both ends for versatility
Available in various lengths for different applications
Related links
- Staubli Connector Test Lead 10A 60V dc 300 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 500 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 500 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 300 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 300 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 300 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 300 mm Lead Length
- Staubli Test Lead 10A 60 V 75 mm Lead Length
