Staubli Test Lead 32A, 600V ac, Green, Yellow, 2 m Lead Length

Subtotal (1 unit)*

£8.86

(exc. VAT)

£10.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 105 unit(s) ready to ship from another location
  • Plus 43 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.86

*price indicative

RS Stock No.:
285-7856
Distrelec Article No.:
303-01-130
Mfr. Part No.:
66.2014-20020
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Product Type

Test Lead

Lead Length

2m

Connector Stackable A

Yes

Colour

Green, Yellow

Test Lead Type

4 mm Banana Cable

Current

32A

Connector Shrouded A

Yes

Connector Shrouded B

Yes

Voltage

600V ac

Connector Stackable B

Yes

Connector Gender A

Male

Standards/Approvals

RoHS

Contact Material

Nickel Plated, Zinc Copper

Insulation Material

Polyvinyl Chloride

Safety Category Voltage

1kV

COO (Country of Origin):
DE
The Shrouded Test Lead with contact made up of Zinc Copper and Nickel-Plated material and PVC insulation material.

RoHS compliant

Reach regulated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy