Staubli Test lead, 32A, 1kV, Black, 1m Lead Length
- RS Stock No.:
- 261-5503
- Mfr. Part No.:
- 28.0103-100-21
- Brand:
- Staubli
Stock information currently inaccessible
- RS Stock No.:
- 261-5503
- Mfr. Part No.:
- 28.0103-100-21
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 1m | |
| Current Rating | 32A | |
| Test Lead Type | 4 mm Connector Test Leads | |
| Colour | Black | |
| Voltage Rating | 1kV | |
| Connector A Gender | Male | |
| Connector B Gender | Male | |
| Connector A Shrouded | Yes | |
| Connector B Shrouded | Yes | |
| Connector A Orientation | Straight | |
| Connector B Orientation | Straight | |
| Contact Material | Brass, Copper Alloy | |
| Insulation Material | PVC | |
| Safety Category | CAT II 1000V | |
| Safety Category Voltage | 1000V | |
| Maximum Operating Temperature | +70°C | |
| Safety Category Level | CAT II | |
| Minimum Operating Temperature | -10°C | |
| Operating Temperature Range | -10 → +70 °C | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 1m | ||
Current Rating 32A | ||
Test Lead Type 4 mm Connector Test Leads | ||
Colour Black | ||
Voltage Rating 1kV | ||
Connector A Gender Male | ||
Connector B Gender Male | ||
Connector A Shrouded Yes | ||
Connector B Shrouded Yes | ||
Connector A Orientation Straight | ||
Connector B Orientation Straight | ||
Contact Material Brass, Copper Alloy | ||
Insulation Material PVC | ||
Safety Category CAT II 1000V | ||
Safety Category Voltage 1000V | ||
Maximum Operating Temperature +70°C | ||
Safety Category Level CAT II | ||
Minimum Operating Temperature -10°C | ||
Operating Temperature Range -10 → +70 °C | ||
- COO (Country of Origin):
- CH
