Beha-Amprobe Crocodile Clip Lead, 16A, Black/Red, 1m Lead Length

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
221-3585
Mfr. Part No.:
EU-200
Brand:
Beha-Amprobe
Find similar products by selecting one or more attributes.
Select all

Brand

Beha-Amprobe

Lead Length

1m

Current Rating

16A

Colour

Black/Red

Test Lead Type

4 mm Connector Test Leads

Connector A Gender

Male

Safety Category Voltage

600 V, 1000 V

Safety Category Level

CAT III, CAT IV

COO (Country of Origin):
CN
The Beha-Amprobe consists of Test lead set with 4 mm safety technology. It includes 2x test leads, 2x probes (with covers) and 2x crocodile clips. The test probes are equipped with spring basket plugs fitted to the contacts in 4 mm to ensure reliable systems. The test probes with CAT III/CAT IV cover caps are equipped.

It has Pollution degree rating 2
PVC Insulation material

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy