Hirschmann Test & Measurement Red Male Banana Connector, 2 mm Connector, 30 V ac, 60 V dc

Bulk discount available

Subtotal (1 bag of 10 units)*

£12.63

(exc. VAT)

£15.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship
  • Plus 200 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 - 90£1.263£12.63
100 - 490£1.053£10.53
500 +£0.926£9.26

*price indicative

RS Stock No.:
189-1824
Distrelec Article No.:
304-38-746
Mfr. Part No.:
938420101
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Colour

Red

Product Type

Banana Connector

Gender

Male

Current

6A

Voltage

30 V ac, 60 V dc

Connector Size

2 mm

Spring Contact

Yes

Contact Material

Brass

Connector Type

Test Connector

Insulation Material

Plasticised Polyvinyl Chloride

Standards/Approvals

IEC 61010

RoHS Status: Not Applicable

COO (Country of Origin):
DE
Spring-loaded 2 mm plug, for leads up to 0.5 mm² and a maximum outer diameter of 2 mm, suitable to all unsprung 2 mm connections

Related links