Mueller Electric BU-4062-C-24-2 Test Probe Lead, 20A
- RS Stock No.:
- 189-1767
- Distrelec Article No.:
- 302-47-967
- Mfr. Part No.:
- BU-4062-C-24-2
- Brand:
- Mueller Electric
Bulk discount available
Subtotal (1 unit)*
£30.14
(exc. VAT)
£36.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 31 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £30.14 |
| 10 - 49 | £28.63 |
| 50 - 99 | £27.13 |
| 100 - 199 | £25.62 |
| 200 + | £24.11 |
*price indicative
- RS Stock No.:
- 189-1767
- Distrelec Article No.:
- 302-47-967
- Mfr. Part No.:
- BU-4062-C-24-2
- Brand:
- Mueller Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Type | Test Probe Lead | |
| Product Type | Multimeter Test Lead | |
| Current | 20A | |
| Lead Length | 600mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Type Test Probe Lead | ||
Product Type Multimeter Test Lead | ||
Current 20A | ||
Lead Length 600mm | ||
Standards/Approvals RoHS Compliant | ||
Threaded Test Probe to Right Angle Banana, PVC Coiled Cord.
Standard 4mm Shrouded Banana Plug to Test Probe with 8‐32 thread.
Banana plug is Nickel plated beryllium copper and brass
Wire is 18 Coiled Cord with PVC Jacket. Length is approximatly 2 feet (61 cm) and stretches to 9 feet (2.7 m)
Ratings: 1000 V, 20 Amps. Hands free testing to 3000V.
Std. Colours are: ‐0 black, and ‐2 red
Related links
- Mueller Electric BU-4062-C-24-0 Test Probe Lead, 20A
- Mueller Electric BU-4062-N-39-2 Test Probe Lead, 20A
- Mueller Electric BU-4062-M-39-0 Test Probe Lead, 20A
- Mueller Electric BU-4062-N-39-0 Test Probe Lead, 20A
- Mueller Electric BU-2243-D-48-2 Test Probe Lead, 20A
- Mueller Electric BU-4061-N-39-2 Test Probe Lead, 20A
- Mueller Electric BU-2243-D-48-0 Test Probe Lead, 20A
- Mueller Electric BU-4061-N-39-0 Test Probe Lead, 20A


