Mueller Electric Test lead, 20A, 1kV, Black, 0.9m Lead Length
- RS Stock No.:
- 189-1760
- Mfr. Part No.:
- AI-000404-36-0
- Brand:
- Mueller Electric
Stock information currently inaccessible
- RS Stock No.:
- 189-1760
- Mfr. Part No.:
- AI-000404-36-0
- Brand:
- Mueller Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 0.9m | |
| Current Rating | 20A | |
| Test Lead Type | 4 mm Connector Test Leads | |
| Colour | Black | |
| Voltage Rating | 1kV | |
| Connector A Gender | Male | |
| Connector B Gender | Male | |
| Connector A Shrouded | Yes | |
| Connector B Shrouded | Yes | |
| Connector A Stackable | Yes | |
| Connector B Stackable | Yes | |
| Connector A Orientation | Straight | |
| Connector B Orientation | Straight | |
| Safety Category Voltage | 1000V | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 0.9m | ||
Current Rating 20A | ||
Test Lead Type 4 mm Connector Test Leads | ||
Colour Black | ||
Voltage Rating 1kV | ||
Connector A Gender Male | ||
Connector B Gender Male | ||
Connector A Shrouded Yes | ||
Connector B Shrouded Yes | ||
Connector A Stackable Yes | ||
Connector B Stackable Yes | ||
Connector A Orientation Straight | ||
Connector B Orientation Straight | ||
Safety Category Voltage 1000V | ||
The AI-000404 test lead is a fused (20 amp fuse included) test lead with stackable, shrouded 4mm banana plugs on each end.
