Mueller Electric Test lead, 45A, 600V, White, 2m Lead Length

Unavailable
RS will no longer stock this product.
RS Stock No.:
180-1290
Mfr. Part No.:
BU-2323-10-79-9
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Lead Length

2m

Current Rating

45A

Colour

White

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

600V

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Copper

Insulation Material

PA

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-80°C

Operating Temperature Range

-80 → +150 °C

COO (Country of Origin):
CN
Coolflex 45, Stackable, Retractable Banana Plug Test Lead, 10 AWG, 45 Amps, 600 Volts, Available in red and black at various lengths.