Mueller Electric Male Test Connector Adapter With Beryllium Copper Alloy contacts and Nickel over Gold Plated

Bulk discount available

Subtotal (1 unit)*

£14.83

(exc. VAT)

£17.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship
  • Plus 3 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£14.83
10 - 49£14.09
50 - 99£13.35
100 - 199£12.61
200 +£11.87

*price indicative

RS Stock No.:
179-9378
Distrelec Article No.:
302-48-017
Mfr. Part No.:
BU-P1270
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Test Connector Adapter

Connector Size A

4 mm

Connector Gender A

Male

Contact Material

Beryllium Copper Alloy

Connector Gender B

Male

Contact Plating

Nickel over Gold

Voltage

500 V

Connector Type A

Banana Jack

Connector Type B

BNC

Standards/Approvals

RoHS

COO (Country of Origin):
CN
Adapter: Stackable, Dual banana plugs to male BNC.

The BU‐P1270 is an adapter that connects two 4mm Banana’s to a BNC.

Material:

Banana contacts are beryllium copper.

BNC ground is nickel plated brass,

BNC center contact is gold plated brass

Over‐mold is polypropylene

Mounts to any standard dual 4 mm banana jack and any standard male BNC fitting.

Banana pin spacing is industry standard ¾ “ (19mm)

Ratings: Hands free testing to 500V.

Related links