Hirschmann 0.64 mm Connector Test Lead 30 V ac, 60 V dc, 3A, Black, 250mm Length
- RS Stock No.:
- 174-1846
- Mfr. Part No.:
- 973604100
- Brand:
- Hirschmann
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.11
(exc. VAT)
£4.93
(inc. VAT)
- RS Stock No.:
- 174-1846
- Mfr. Part No.:
- 973604100
- Brand:
- Hirschmann
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Lead Length | 250mm | |
| Current Rating | 3A | |
| Colour | Black | |
| Voltage Rating | 30 V ac, 60 V dc | |
| Connector A Gender | Female | |
| Connector B Gender | Female | |
| Connector A Shrouded | Yes | |
| Connector B Shrouded | Yes | |
| Connector A Orientation | Straight | |
| Connector B Orientation | Straight | |
| Contact Material | Brass | |
| Safety Category Level | CAT I | |
| Operating Temperature Range | -40 → +60 °C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Lead Length 250mm | ||
Current Rating 3A | ||
Colour Black | ||
Voltage Rating 30 V ac, 60 V dc | ||
Connector A Gender Female | ||
Connector B Gender Female | ||
Connector A Shrouded Yes | ||
Connector B Shrouded Yes | ||
Connector A Orientation Straight | ||
Connector B Orientation Straight | ||
Contact Material Brass | ||
Safety Category Level CAT I | ||
Operating Temperature Range -40 → +60 °C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +60°C | ||
Measuring lead with two insulated sockets for 0.64 mm round pillar and 0.64 mm rectangular pillar. Highly flexible 0.25 mm² two stranded wire with two 0.64 mm diameter sockets.
