Staubli Test lead, 10A, 600V, Red, 1m Lead Length
- RS Stock No.:
- 139-3610
- Mfr. Part No.:
- 65.9174-100-22
- Brand:
- Staubli
Stock information currently inaccessible
- RS Stock No.:
- 139-3610
- Mfr. Part No.:
- 65.9174-100-22
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 1m | |
| Current Rating | 10A | |
| Colour | Red | |
| Voltage Rating | 600V | |
| Connector A Gender | Male | |
| Connector B Gender | Male | |
| Connector A Orientation | Straight | |
| Connector B Orientation | Straight | |
| Contact Material | Gold-Plated | |
| Safety Category | CAT III 600V | |
| Insulation Material | Silicone | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 600V | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 1m | ||
Current Rating 10A | ||
Colour Red | ||
Voltage Rating 600V | ||
Connector A Gender Male | ||
Connector B Gender Male | ||
Connector A Orientation Straight | ||
Connector B Orientation Straight | ||
Contact Material Gold-Plated | ||
Safety Category CAT III 600V | ||
Insulation Material Silicone | ||
Safety Category Level CAT III | ||
Safety Category Voltage 600V | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- DE
