Staubli, 32A, 1kV, Green, 500mm Lead Length

Image representative of range

Stock information currently inaccessible
RS Stock No.:
139-3584
Mfr. Part No.:
28.0125-050-25
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Lead Length

500mm

Current Rating

32A

Colour

Green

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

1kV

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Nickel Plated

Safety Category

CAT II 1000 V, CAT III 600V

Insulation Material

PVC

Safety Category Level

CAT II, CAT III

Safety Category Voltage

600 V, 1000V