Staubli, 32A, Yellow, 1m Lead Length

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£10.21

(exc. VAT)

£12.25

(inc. VAT)

RS Stock No.:
122-9688
Mfr. Part No.:
66.8562-100-24
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Lead Length

1m

Current Rating

32A

Test Lead Type

4 mm Connector Test Leads

Colour

Yellow

Connector A Gender

Male

Connector B Gender

Male

Connector A Shrouded

Yes

Connector B Shrouded

Yes

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Copper Alloy

Safety Category

CAT II 1000 V, CAT III 600V

Insulation Material

PVC

Safety Category Voltage

600 V, 1000V

Safety Category Level

CAT II, CAT III

Maximum Operating Temperature

+350°C

Operating Temperature Range

Maximum of +350 °C

Non Compliant

COO (Country of Origin):
DE