Staubli, 32A, Red, 500mm Lead Length

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£9.08

(exc. VAT)

£10.90

(inc. VAT)

RS Stock No.:
122-9681
Mfr. Part No.:
66.8562-050-22
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Lead Length

500mm

Current Rating

32A

Test Lead Type

4 mm Connector Test Leads

Colour

Red

Connector A Gender

Male

Connector B Gender

Male

Connector A Shrouded

Yes

Connector B Shrouded

Yes

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Copper Alloy

Insulation Material

PVC

Safety Category

CAT II 1000 V, CAT III 600V

Safety Category Level

CAT II, CAT III

Maximum Operating Temperature

+350°C

Safety Category Voltage

600 V, 1000V

Operating Temperature Range

Maximum of +350 °C

Non Compliant

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy