Staubli Test lead, 15A, 1kV, Green, 1m Lead Length
- RS Stock No.:
- 104-0302
- Mfr. Part No.:
- 66.9635-100-25
- Brand:
- Staubli
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 104-0302
- Mfr. Part No.:
- 66.9635-100-25
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 1m | |
| Current Rating | 15A | |
| Colour | Green | |
| Voltage Rating | 1kV | |
| Connector A Gender | Male | |
| Connector B Gender | Male | |
| Connector A Orientation | Straight | |
| Connector B Orientation | Straight | |
| Contact Material | Brass, Copper Alloy | |
| Insulation Material | Silicone | |
| Safety Category | CAT II 1000 V | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 1000V | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +300°C | |
| Operating Temperature Range | -50 → +300 °C | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 1m | ||
Current Rating 15A | ||
Colour Green | ||
Voltage Rating 1kV | ||
Connector A Gender Male | ||
Connector B Gender Male | ||
Connector A Orientation Straight | ||
Connector B Orientation Straight | ||
Contact Material Brass, Copper Alloy | ||
Insulation Material Silicone | ||
Safety Category CAT II 1000 V | ||
Safety Category Level CAT II | ||
Safety Category Voltage 1000V | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +300°C | ||
Operating Temperature Range -50 → +300 °C | ||
- COO (Country of Origin):
- DE
