Staubli, 19A, 30 V ac, 60V dc, Blue, 1m Lead Length
- RS Stock No.:
- 103-8501
- Mfr. Part No.:
- 28.0055-100-23
- Brand:
- Staubli
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 103-8501
- Mfr. Part No.:
- 28.0055-100-23
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 1m | |
| Current Rating | 19A | |
| Test Lead Type | 4 mm Connector Test Leads | |
| Colour | Blue | |
| Voltage Rating | 30 V ac, 60V dc | |
| Connector A Gender | Male | |
| Connector B Gender | Male | |
| Connector A Stackable | Yes | |
| Connector B Stackable | Yes | |
| Connector A Orientation | Straight | |
| Connector B Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Insulation Material | PVC | |
| Operating Temperature Range | -10 → +70 °C | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 1m | ||
Current Rating 19A | ||
Test Lead Type 4 mm Connector Test Leads | ||
Colour Blue | ||
Voltage Rating 30 V ac, 60V dc | ||
Connector A Gender Male | ||
Connector B Gender Male | ||
Connector A Stackable Yes | ||
Connector B Stackable Yes | ||
Connector A Orientation Straight | ||
Connector B Orientation Straight | ||
Contact Material Copper Alloy | ||
Insulation Material PVC | ||
Operating Temperature Range -10 → +70 °C | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CH
The Staubli Lead is a male connector test leads and has straight body orientation with length of 500mm.
Colour: Blue
