Staubli, 15A, 30 V ac, 60V dc, Green, 250mm Lead Length
- RS Stock No.:
- 103-1724
- Mfr. Part No.:
- 64.7288-025-25
- Brand:
- Staubli
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.24
(exc. VAT)
£12.29
(inc. VAT)
- RS Stock No.:
- 103-1724
- Mfr. Part No.:
- 64.7288-025-25
- Brand:
- Staubli
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 250mm | |
| Current Rating | 15A | |
| Test Lead Type | 4 mm Connector Test Leads | |
| Colour | Green | |
| Voltage Rating | 30 V ac, 60V dc | |
| Connector A Gender | Male | |
| Connector B Gender | Male | |
| Connector A Stackable | Yes | |
| Connector B Stackable | Yes | |
| Connector A Orientation | Straight | |
| Connector B Orientation | Straight | |
| Contact Material | Brass, Copper Alloy | |
| Insulation Material | Silicone | |
| Operating Temperature Range | -50 → +300 °C | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +300°C | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 250mm | ||
Current Rating 15A | ||
Test Lead Type 4 mm Connector Test Leads | ||
Colour Green | ||
Voltage Rating 30 V ac, 60V dc | ||
Connector A Gender Male | ||
Connector B Gender Male | ||
Connector A Stackable Yes | ||
Connector B Stackable Yes | ||
Connector A Orientation Straight | ||
Connector B Orientation Straight | ||
Contact Material Brass, Copper Alloy | ||
Insulation Material Silicone | ||
Operating Temperature Range -50 → +300 °C | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +300°C | ||
- COO (Country of Origin):
- DE

