Staubli, 15A, 30 V ac, 60V dc, Yellow, 250mm Lead Length
- RS Stock No.:
- 103-1702
- Mfr. Part No.:
- 64.7288-025-24
- Brand:
- Staubli
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£7.60
(exc. VAT)
£9.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £7.60 |
| 10 - 24 | £7.03 |
| 25 + | £6.44 |
*price indicative
- RS Stock No.:
- 103-1702
- Mfr. Part No.:
- 64.7288-025-24
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 250mm | |
| Current Rating | 15A | |
| Colour | Yellow | |
| Test Lead Type | 4 mm Connector Test Leads | |
| Voltage Rating | 30 V ac, 60V dc | |
| Connector A Gender | Male | |
| Connector B Gender | Male | |
| Connector A Stackable | Yes | |
| Connector B Stackable | Yes | |
| Connector A Orientation | Straight | |
| Connector B Orientation | Straight | |
| Contact Material | Brass, Copper Alloy | |
| Insulation Material | Silicone | |
| Maximum Operating Temperature | +300°C | |
| Minimum Operating Temperature | -50°C | |
| Operating Temperature Range | -50 → +300 °C | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 250mm | ||
Current Rating 15A | ||
Colour Yellow | ||
Test Lead Type 4 mm Connector Test Leads | ||
Voltage Rating 30 V ac, 60V dc | ||
Connector A Gender Male | ||
Connector B Gender Male | ||
Connector A Stackable Yes | ||
Connector B Stackable Yes | ||
Connector A Orientation Straight | ||
Connector B Orientation Straight | ||
Contact Material Brass, Copper Alloy | ||
Insulation Material Silicone | ||
Maximum Operating Temperature +300°C | ||
Minimum Operating Temperature -50°C | ||
Operating Temperature Range -50 → +300 °C | ||
- COO (Country of Origin):
- DE
