Staubli, 15A, 30 V ac, 60V dc, Red, 250mm Lead Length

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£6.84

(exc. VAT)

£8.21

(inc. VAT)

RS Stock No.:
103-1689
Mfr. Part No.:
64.7288-025-22
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Lead Length

250mm

Current Rating

15A

Test Lead Type

4 mm Connector Test Leads

Colour

Red

Voltage Rating

30 V ac, 60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Brass, Copper Alloy

Insulation Material

Silicone

Operating Temperature Range

-50 → +300 °C

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+300°C

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy