CALTEST Test Lead 36A, Yellow, 2 m Lead Length
- RS Stock No.:
- 735-656
- Mfr. Part No.:
- CT2151-200-4
- Brand:
- CALTEST
Image representative of range
Subtotal (1 unit)*
£25.08
(exc. VAT)
£30.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.08 |
*price indicative
- RS Stock No.:
- 735-656
- Mfr. Part No.:
- CT2151-200-4
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Test Lead | |
| Lead Length | 2m | |
| Connector Orientation A | Straight | |
| Current | 36A | |
| Connector Stackable A | Yes | |
| Colour | Yellow | |
| Test Lead Type | Test Leads Set | |
| Connector Orientation B | Straight | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Nickel Plated Brass | |
| Standards/Approvals | RoHS | |
| Insulation Material | Silicone | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 600V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Test Lead | ||
Lead Length 2m | ||
Connector Orientation A Straight | ||
Current 36A | ||
Connector Stackable A Yes | ||
Colour Yellow | ||
Test Lead Type Test Leads Set | ||
Connector Orientation B Straight | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Nickel Plated Brass | ||
Standards/Approvals RoHS | ||
Insulation Material Silicone | ||
Safety Category Level CAT II | ||
Safety Category Voltage 600V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- FR
The CALTEST stacking banana plug test lead is designed to offer safety and reliability while facilitating easy connections. It features a retractable sleeve that optimises usability and enhances protection during testing procedures.
Includes a robust silicone jacket for added safety
Constructed with high-quality materials for longevity
Designed to meet IEC 61010-031 safety standards
Available in multiple lengths and colours to suit various needs
Supports a maximum current of 36 A, providing strong performance
Temperature-resistant from -20 to +80°C for versatile applications
Related links
- CALTEST Test Lead 36A 2 m Lead Length
- CALTEST Test Lead 36A 2 m Lead Length
- CALTEST Test Lead 36A 2 m Lead Length
- CALTEST Test Lead 36A 2 m Lead Length
- CALTEST Test Lead 36A Red, 10 m Lead Length
- CALTEST Test Lead 36A Black, 10 m Lead Length
- CALTEST Test Lead 36A Red, 100 m Lead Length
- CALTEST Test Lead 36A Black, 100 m Lead Length
