CALTEST Test Lead 12A, 1kV, Black, Blue, Green, Red, White, Yellow, 2 m Lead Length

Subtotal (1 unit)*

£27.77

(exc. VAT)

£33.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.77

*price indicative

RS Stock No.:
717-544
Mfr. Part No.:
CT4403
Brand:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Lead Length

2m

Product Type

Test Lead

Colour

Black, Blue, Green, Red, White, Yellow

Test Lead Type

Test Leads Set

Current

12A

Voltage

1kV

Contact Material

Brass Nickel Plated

Standards/Approvals

RoHS

Insulation Material

Silicone

Safety Category Voltage

1kV

Safety Category Level

CAT III

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

180°C

COO (Country of Origin):
TW
The CALTEST Test Lead Wire includes six wires, each 2 meters long. Double insulated silicone jacket, which is thicker than standard hook-up wire for durability and safety. A white inner layer serves as a wear or damage indicator. Highly flexible, composed of 195 strands of 0.07 mm bare copper wire conductor. Feature as multiple colors, including yellow, red, black, green, blue, and white, allowing for easy tracking of multiple connections. color pack featuring six highly flexible, double-insulated silicone wires Ideal for Do-It-Yourself (DIY) test leads, patch cords, and test fixtures.

Ideal for Do-It-Yourself (DIY) test leads

Includes patch cord and test fixtures

Wide operating temperature range of -60°C to +180°C

RoHS 2 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy