RND Test lead, 20A, 60V dc, Yellow, 1m Lead Length
- RS Stock No.:
- 489-483
- Mfr. Part No.:
- RND 350-00056
- Brand:
- RND
Stock information currently inaccessible
- RS Stock No.:
- 489-483
- Mfr. Part No.:
- RND 350-00056
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Lead Length | 1m | |
| Current Rating | 20A | |
| Colour | Yellow | |
| Test Lead Type | 4 mm Banana Cable | |
| Voltage Rating | 60V dc | |
| Connector A Gender | Plug | |
| Select all | ||
|---|---|---|
Brand RND | ||
Lead Length 1m | ||
Current Rating 20A | ||
Colour Yellow | ||
Test Lead Type 4 mm Banana Cable | ||
Voltage Rating 60V dc | ||
Connector A Gender Plug | ||
- COO (Country of Origin):
- FR
The RND stackable 4 mm banana plug lead is designed for versatility and reliability, making it an ideal solution for all your electrical testing and measuring needs. The lead boasts a stackable female connection, allowing multiple plugs to be easily chained together for enhanced convenience. Its robust build ensures a durable performance within a wide operating temperature range, catering to both indoor and outdoor applications. Whether you're working in a laboratory, educational setting, or simply conducting general-purpose electric tests, this banana plug lead offers an essential connection point for your equipment.
Offers a stackable configuration for easy plug chaining
Suitable for low voltage general purpose electric tasks
Features a resilient construction that withstands diverse temperatures
Bright yellow colour aids in quick identification and organisation
Suitable for low voltage general purpose electric tasks
Features a resilient construction that withstands diverse temperatures
Bright yellow colour aids in quick identification and organisation