Fluke Probe for use with Fluke 1670 Series With Fused Probe Set

Subtotal (1 unit)*

£89.16

(exc. VAT)

£106.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.16

*price indicative

RS Stock No.:
842-547
Mfr. Part No.:
FUSED PROBE SET
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Kit Contents

Fused Probe Set

Product Type

Probe

For Use With

Fluke 1670 Series

Standards/Approvals

None

RoHS Status: Exempt

COO (Country of Origin):
TW
The Fluke Fused Probe Set delivers ultimate safety and accuracy for high energy environments. This premium accessory safeguards engineers against electrical arc flashes and voltage spikes during daily testing.

Fused design reduces the risk of equipment damage during testing

Compatible with a range of Fluke test equipment for versatile application

Compact size allows for easy handling in tight spaces

Constructed for durability, ensuring long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy