Staubli Red, Male to Female Test Connector Adapter With Brass contacts and Nickel Plated - Socket Size: 4mm
- RS Stock No.:
- 726-0622
- Mfr. Part No.:
- 49.7093-22
- Brand:
- Staubli
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 726-0622
- Mfr. Part No.:
- 49.7093-22
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Red | |
| Plug Size | 4mm | |
| Socket Size | 4mm | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Current Rating | 32A | |
| Voltage Rating | 1kV | |
| Gender | Male to Female | |
Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Red | ||
Plug Size 4mm | ||
Socket Size 4mm | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Current Rating 32A | ||
Voltage Rating 1kV | ||
Gender Male to Female | ||
- COO (Country of Origin):
- CH
4mm Adapter for Relays, CAT II - SLB4-I/90-S Series
These adapters have a right angle connecting pin that can be screwed onto relay housings. The dimensions of the connecting pin are 3.1 mm diameter x 2.5 mm long. Once this adapter is installed it enables conformance to protection class IP2X. These adapters have a 4mm diameter socket that accepts a 4mm diameter spring loaded plug.
