Staubli Yellow, Male Test Connector Adapter With Brass, Copper Alloy contacts and Nickel Plated
- RS Stock No.:
- 104-0295
- Mfr. Part No.:
- 66.9635-100-24
- Brand:
- Staubli
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 104-0295
- Mfr. Part No.:
- 66.9635-100-24
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Yellow | |
| Plug Size | 4mm | |
| Contact Material | Brass, Copper Alloy | |
| Contact Plating | Nickel | |
| Current Rating | 15A | |
| Voltage Rating | 1kV | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Yellow | ||
Plug Size 4mm | ||
Contact Material Brass, Copper Alloy | ||
Contact Plating Nickel | ||
Current Rating 15A | ||
Voltage Rating 1kV | ||
Gender Male | ||
- COO (Country of Origin):
- DE
