TE Connectivity 1.95mm Pitch 144 Way Through Hole PQFP Test Sockets
- RS Stock No.:
- 718-5265
- Mfr. Part No.:
- 2-822114-3
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 718-5265
- Mfr. Part No.:
- 2-822114-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Package Type | PQFP | |
| Gender | Female | |
| Number of Contacts | 144 | |
| Pitch | 1.95mm | |
| Body Orientation | Straight | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin Lead Alloy over Nickel | |
| Current Rating | 1A | |
| Socket Mounting Type | Through Hole | |
| Voltage Rating | 250 V ac | |
| Termination Method | Solder | |
| Housing Material | Thermoplastic | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Package Type PQFP | ||
Gender Female | ||
Number of Contacts 144 | ||
Pitch 1.95mm | ||
Body Orientation Straight | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin Lead Alloy over Nickel | ||
Current Rating 1A | ||
Socket Mounting Type Through Hole | ||
Voltage Rating 250 V ac | ||
Termination Method Solder | ||
Housing Material Thermoplastic | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- US
TE Connectivity PQFP IC Sockets
PQFP 0.65mm micro-pitch IC socket with a metric housing sub assembly for a 28mm square 0.65mm PQFP. This PQFP IC socket is made from high temperature thermoplastic and has a 9.49mm above board height.
Stock number 820-7776 is a black plastic 0.64mm cover for a 100 way PQFP 0.65mm micro-pitch IC socket
Stock number 820-7776 is a black plastic 0.64mm cover for a 100 way PQFP 0.65mm micro-pitch IC socket
